RS PRO Polystyrene Film Capacitor, 63V dc, ±1%, 220pF, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
220pF
Voltage
63V dc
Mounting Type
Through Hole
Tolerance
±1%
Series
EXFS
Lead Pitch
5.08mm
Length
7.5mm
Depth
7.5mm
Height
13mm
Dimensions
7.5 x 7.5 x 13mm
Dielectric
Polystyrene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
Extended Foil EXFS Series
A series of RS Pro extended foil polystyrene capacitors, perfect for applications where high reliability and precision components are required. Each RS Pro capacitor establishes itself as a durable and stable option for your application. All models are highly reliable and excellent quality.
Features & Benefits
High stability with low loss characteristics
""Tower block"" shape allows for high packing density
Epoxy sealed flame retardant case
Resistant to cleaning fluids
€ 18.65
€ 3.73 Each (In a Pack of 5) (Exc. Vat)
€ 23.13
€ 4.625 Each (In a Pack of 5) (inc. VAT)
5
€ 18.65
€ 3.73 Each (In a Pack of 5) (Exc. Vat)
€ 23.13
€ 4.625 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 3.73 | € 18.65 |
50 - 95 | € 2.01 | € 10.05 |
100 - 495 | € 1.83 | € 9.15 |
500+ | € 1.72 | € 8.60 |
Technical Document
Specifications
Brand
RS ProCapacitance
220pF
Voltage
63V dc
Mounting Type
Through Hole
Tolerance
±1%
Series
EXFS
Lead Pitch
5.08mm
Length
7.5mm
Depth
7.5mm
Height
13mm
Dimensions
7.5 x 7.5 x 13mm
Dielectric
Polystyrene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
Extended Foil EXFS Series
A series of RS Pro extended foil polystyrene capacitors, perfect for applications where high reliability and precision components are required. Each RS Pro capacitor establishes itself as a durable and stable option for your application. All models are highly reliable and excellent quality.
Features & Benefits
High stability with low loss characteristics
""Tower block"" shape allows for high packing density
Epoxy sealed flame retardant case
Resistant to cleaning fluids