RS PRO Portable Workbench, 300kg Max Load, Adjustable Height, 600mm x 1800mm x 840mm
RS Stock No.: 324-357Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Height Adjustable Workbench
Portable
Yes
Maximum Load
300kg
Length
840mm
Width
1800mm
Height
600mm
Adjustable Height
Yes
Colour
Grey
Country of Origin
United Kingdom
€ 1,290.14
€ 1,290.14 Each (Exc. Vat)
€ 1,599.77
€ 1,599.77 Each (inc. VAT)
RS PRO Portable Workbench, 300kg Max Load, Adjustable Height, 600mm x 1800mm x 840mm
1
€ 1,290.14
€ 1,290.14 Each (Exc. Vat)
€ 1,599.77
€ 1,599.77 Each (inc. VAT)
RS PRO Portable Workbench, 300kg Max Load, Adjustable Height, 600mm x 1800mm x 840mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProType
Height Adjustable Workbench
Portable
Yes
Maximum Load
300kg
Length
840mm
Width
1800mm
Height
600mm
Adjustable Height
Yes
Colour
Grey
Country of Origin
United Kingdom