Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO power cord, 2m

RS Stock No.: 305-661Brand: RS PRO
View all in Power Cords

Technical Document

Specifications

Brand

RS Pro

Length

2m

Voltage Rating

125 V

Current Rating

10 A

Sheath Colour

Black

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO power cord, 2m

P.O.A.

RS PRO power cord, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

2m

Voltage Rating

125 V

Current Rating

10 A

Sheath Colour

Black

You may be interested in