RS PRO Power Meter, > 6kW max, 20 A ac, 200mA ac max, 20 A dc, 200mA dc max, 300V dc max

RS Stock No.: 180-4805Brand: RS PRODistrelec Article No.: 30420992
brand-logo
View all in Power Meters

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Power Measurement

> 6kW

Weight

2.9kg

Absolute Maximum AC Current Measurement

20 A ac, 200mA ac

Absolute Maximum DC Current Measurement

20 A dc, 200mA dc

Absolute Maximum DC Voltage Measurement

300 V dc, 600V dc

Best DC Voltage Accuracy

0.1 of Reading + 0.1 of Range %

Best DC Current Accuracy

0.1 of Reading + 0.1 of Range %

Power Source

Mains

Height

110mm

Width

350mm

Length

270mm

Dimensions

270 x 350 x 110mm

Country of Origin

China

You may be interested in

€ 1,616.90

€ 1,616.90 Each (Exc. Vat)

€ 2,004.96

€ 2,004.96 Each (inc. VAT)

RS PRO Power Meter, > 6kW max, 20 A ac, 200mA ac max, 20 A dc, 200mA dc max, 300V dc max

Calibration type

€ 1,616.90

€ 1,616.90 Each (Exc. Vat)

€ 2,004.96

€ 2,004.96 Each (inc. VAT)

RS PRO Power Meter, > 6kW max, 20 A ac, 200mA ac max, 20 A dc, 200mA dc max, 300V dc max

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Power Measurement

> 6kW

Weight

2.9kg

Absolute Maximum AC Current Measurement

20 A ac, 200mA ac

Absolute Maximum DC Current Measurement

20 A dc, 200mA dc

Absolute Maximum DC Voltage Measurement

300 V dc, 600V dc

Best DC Voltage Accuracy

0.1 of Reading + 0.1 of Range %

Best DC Current Accuracy

0.1 of Reading + 0.1 of Range %

Power Source

Mains

Height

110mm

Width

350mm

Length

270mm

Dimensions

270 x 350 x 110mm

Country of Origin

China

You may be interested in