RS PRO Power Supply Accessory

Technical Document
Specifications
Brand
RS ProAccessory Type
AC/DC Adaptor
Series
ECM
Input Voltage
90 → 264V ac
Output Voltage
12V dc
Protection Features
Input Protection, Over Current Protection, Short Current Protection
Standards Met
CE, RCM, UK, UKCA
Plug Type
European Plug
Country of Origin
China
€ 1.91
€ 1.91 Each (Exc. Vat)
€ 2.37
€ 2.37 Each (inc. VAT)
1
€ 1.91
€ 1.91 Each (Exc. Vat)
€ 2.37
€ 2.37 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProAccessory Type
AC/DC Adaptor
Series
ECM
Input Voltage
90 → 264V ac
Output Voltage
12V dc
Protection Features
Input Protection, Over Current Protection, Short Current Protection
Standards Met
CE, RCM, UK, UKCA
Plug Type
European Plug
Country of Origin
China