E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Pozi Countersunk A2 304 Stainless Steel Machine Screw DIN 965, M4x6.0mm

RS Stock No.: 264-6447Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozi

Length Metric

6.0mm

Thread Size Metric

M4

Material

Stainless Steel

Standards Met

DIN 965

Stainless Steel Type

A2 304

Thread Pitch

0.70mm

Stock information temporarily unavailable.

€ 40.00

€ 0.08 Each (In a Pack of 500) (Exc. Vat)

€ 49.60

€ 0.099 Each (In a Pack of 500) (inc. VAT)

RS PRO Pozi Countersunk A2 304 Stainless Steel Machine Screw DIN 965, M4x6.0mm

€ 40.00

€ 0.08 Each (In a Pack of 500) (Exc. Vat)

€ 49.60

€ 0.099 Each (In a Pack of 500) (inc. VAT)

RS PRO Pozi Countersunk A2 304 Stainless Steel Machine Screw DIN 965, M4x6.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozi

Length Metric

6.0mm

Thread Size Metric

M4

Material

Stainless Steel

Standards Met

DIN 965

Stainless Steel Type

A2 304

Thread Pitch

0.70mm