RS PRO Pozi Countersunk Steel Machine Screws DIN 965 x 40.0mm

RS Stock No.: 553-548Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozi

Length Metric

40.0mm

Thread Size Metric

M6

Material

Steel

Standards Met

DIN 965

Finish

Clear Passivated Zinc Plated

Thread Pitch

1.0mm

Stock information temporarily unavailable.

€ 23.02

€ 23.02 1 Bag of 100 (Exc. Vat)

€ 28.54

€ 28.54 1 Bag of 100 (inc. VAT)

RS PRO Pozi Countersunk Steel Machine Screws DIN 965 x 40.0mm

€ 23.02

€ 23.02 1 Bag of 100 (Exc. Vat)

€ 28.54

€ 28.54 1 Bag of 100 (inc. VAT)

RS PRO Pozi Countersunk Steel Machine Screws DIN 965 x 40.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 23.02
5 - 9€ 22.14
10 - 29€ 21.30
30+€ 20.20

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozi

Length Metric

40.0mm

Thread Size Metric

M6

Material

Steel

Standards Met

DIN 965

Finish

Clear Passivated Zinc Plated

Thread Pitch

1.0mm