RS PRO Pozi M6 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 25.0mm

RS Stock No.: 529-056Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozi

Length Metric

25.0mm

Thread Size Metric

M6

Material

Stainless Steel

Standards Met

DIN 965

Stainless Steel Type

A2 304

Thread Pitch

1.0mm

You may be interested in

€ 37.59

€ 37.59 1 Box of 100 (Exc. Vat)

€ 46.61

€ 46.61 1 Box of 100 (inc. VAT)

RS PRO Pozi M6 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 25.0mm

€ 37.59

€ 37.59 1 Box of 100 (Exc. Vat)

€ 46.61

€ 46.61 1 Box of 100 (inc. VAT)

RS PRO Pozi M6 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 25.0mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 37.59
5 - 9€ 36.23
10 - 29€ 34.85
30+€ 33.02
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Pozi

Length Metric

25.0mm

Thread Size Metric

M6

Material

Stainless Steel

Standards Met

DIN 965

Stainless Steel Type

A2 304

Thread Pitch

1.0mm

You may be interested in