Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
10mm
Thread Size Metric
M3
Standards Met
DIN 7985
Material
Steel
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.5mm
Country of Origin
China
€ 33.54
€ 33.54 1 Bag of 1000 (Exc. Vat)
€ 41.59
€ 41.59 1 Bag of 1000 (inc. VAT)
1
€ 33.54
€ 33.54 1 Bag of 1000 (Exc. Vat)
€ 41.59
€ 41.59 1 Bag of 1000 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 33.54 |
5 - 9 | € 32.37 |
10 - 29 | € 31.11 |
30+ | € 29.50 |
Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
10mm
Thread Size Metric
M3
Standards Met
DIN 7985
Material
Steel
Finish
Clear Passivated Zinc Plated
Thread Pitch
0.5mm
Country of Origin
China