Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozidriv
Length Metric
16.0mm
Thread Size Metric
M4
Material
Steel
Standards Met
DIN 7985Z
Finish
Bright Zinc Plated
Thread Pitch
0.70mm
€ 7.31
€ 7.31 1 Bag of 100 (Exc. Vat)
€ 9.06
€ 9.06 1 Bag of 100 (inc. VAT)
RS PRO Pozidriv M4 Pan Steel Machine Screws DIN 7985Z x 16.0mm
1
€ 7.31
€ 7.31 1 Bag of 100 (Exc. Vat)
€ 9.06
€ 9.06 1 Bag of 100 (inc. VAT)
RS PRO Pozidriv M4 Pan Steel Machine Screws DIN 7985Z x 16.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 7.31 |
5 - 9 | € 7.07 |
10 - 29 | € 6.81 |
30+ | € 6.42 |
Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozidriv
Length Metric
16.0mm
Thread Size Metric
M4
Material
Steel
Standards Met
DIN 7985Z
Finish
Bright Zinc Plated
Thread Pitch
0.70mm