Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

RS PRO Pozidriv Screwdriver, PZ1 Tip, 80 mm Blade, VDE/1000V

RS Stock No.: 449-9397Brand: RS PRO
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Pozidriv

Tip Size

PZ1

VDE/1000V Approved

Yes

Blade Length

80 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Steel

Blade Finish

Black Oxidized

Country of Origin

Taiwan, Province Of China

Product details

Insulated, Standard Screwdriver

Screwdrivers insulated to VDE 0680//2. The chrome vanadium steel shafts are hardened and blackened and heavily clad in glass reinforced polypropylene. Ergonomically shaped handles with soft plastic inserts for comfort and grip, oil and acid resistant.
These screwdrivers meet the requirements of IEC 78.

Warning

These tools are not guaranteed safe for working on energised (live) systems.

Stock information temporarily unavailable.

P.O.A.

RS PRO Pozidriv Screwdriver, PZ1 Tip, 80 mm Blade, VDE/1000V

P.O.A.

RS PRO Pozidriv Screwdriver, PZ1 Tip, 80 mm Blade, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Pozidriv

Tip Size

PZ1

VDE/1000V Approved

Yes

Blade Length

80 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Steel

Blade Finish

Black Oxidized

Country of Origin

Taiwan, Province Of China

Product details

Insulated, Standard Screwdriver

Screwdrivers insulated to VDE 0680//2. The chrome vanadium steel shafts are hardened and blackened and heavily clad in glass reinforced polypropylene. Ergonomically shaped handles with soft plastic inserts for comfort and grip, oil and acid resistant.
These screwdrivers meet the requirements of IEC 78.

Warning

These tools are not guaranteed safe for working on energised (live) systems.