RS PRO PP 100ml Beaker

RS Stock No.: 178-0253Brand: RS PRO
brand-logo
View all in Jugs & Beakers

Technical Document

Specifications

Brand

RS Pro

Material

PP

Capacity

100ml

Graduations

Yes

Dimensions

61 Dia. x 72mm

Diameter

61mm

Length

72mm

Country of Origin

China

You may be interested in
RS PRO PP 100ml Laboratory Jug
€ 22.231 Box of 5 (Exc. Vat)

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO PP 100ml Beaker

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO PP 100ml Beaker

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO PP 100ml Laboratory Jug
€ 22.231 Box of 5 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

PP

Capacity

100ml

Graduations

Yes

Dimensions

61 Dia. x 72mm

Diameter

61mm

Length

72mm

Country of Origin

China

You may be interested in
RS PRO PP 100ml Laboratory Jug
€ 22.231 Box of 5 (Exc. Vat)