RS PRO PP 100ml Beaker
RS Stock No.: 461-0140Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Beaker
Material
PP
Capacity
100ml
Graduations
Yes
Dimensions
61.5 (Dia.) x 73mm
Diameter
61.5mm
Length
73mm
Country of Origin
United Kingdom
You may be interested in
RS PRO PP 100ml BeakerBrand: RS PRO
P.O.A.Each (In a Pack of 10) (Exc. Vat)
€ 36.80
€ 3.68 Each (In a Box of 10) (Exc. Vat)
€ 45.63
€ 4.563 Each (In a Box of 10) (inc. VAT)
RS PRO PP 100ml Beaker
10
€ 36.80
€ 3.68 Each (In a Box of 10) (Exc. Vat)
€ 45.63
€ 4.563 Each (In a Box of 10) (inc. VAT)
RS PRO PP 100ml Beaker
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
You may be interested in
RS PRO PP 100ml BeakerBrand: RS PRO
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Technical Document
Specifications
Brand
RS ProProduct Type
Beaker
Material
PP
Capacity
100ml
Graduations
Yes
Dimensions
61.5 (Dia.) x 73mm
Diameter
61.5mm
Length
73mm
Country of Origin
United Kingdom
You may be interested in
RS PRO PP 100ml BeakerBrand: RS PRO
P.O.A.Each (In a Pack of 10) (Exc. Vat)