RS PRO PP 1L Beaker
RS Stock No.: 461-0184Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Beaker
Material
PP
Capacity
1L
Graduations
Yes
Dimensions
120 (Dia.) x 99mm
Diameter
120mm
Length
148mm
Country of Origin
United Kingdom
You may be interested in
RS PRO PP 1L BeakerBrand: RS PRO
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
€ 58.13
€ 58.13 1 Box of 5 (Exc. Vat)
€ 72.08
€ 72.08 1 Box of 5 (inc. VAT)
RS PRO PP 1L Beaker
1
€ 58.13
€ 58.13 1 Box of 5 (Exc. Vat)
€ 72.08
€ 72.08 1 Box of 5 (inc. VAT)
RS PRO PP 1L Beaker
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO PP 1L BeakerBrand: RS PRO
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
RS ProProduct Type
Beaker
Material
PP
Capacity
1L
Graduations
Yes
Dimensions
120 (Dia.) x 99mm
Diameter
120mm
Length
148mm
Country of Origin
United Kingdom
You may be interested in
RS PRO PP 1L BeakerBrand: RS PRO
P.O.A.Each (In a Pack of 5) (Exc. Vat)