RS PRO PP 500ml Beaker

RS Stock No.: 461-0162Brand: RS PRO
brand-logo
View all in Jugs & Beakers

Technical Document

Specifications

Brand

RS Pro

Product Type

Beaker

Material

PP

Capacity

500ml

Graduations

Yes

Dimensions

102.5 (Dia.) x 121mm

Diameter

102.5mm

Length

121mm

Country of Origin

United Kingdom

You may be interested in
RS PRO PP 500ml Beaker
P.O.A.Each (In a Pack of 10) (Exc. Vat)

€ 83.00

€ 8.30 Each (In a Box of 10) (Exc. Vat)

€ 102.92

€ 10.292 Each (In a Box of 10) (inc. VAT)

RS PRO PP 500ml Beaker

€ 83.00

€ 8.30 Each (In a Box of 10) (Exc. Vat)

€ 102.92

€ 10.292 Each (In a Box of 10) (inc. VAT)

RS PRO PP 500ml Beaker

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO PP 500ml Beaker
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Product Type

Beaker

Material

PP

Capacity

500ml

Graduations

Yes

Dimensions

102.5 (Dia.) x 121mm

Diameter

102.5mm

Length

121mm

Country of Origin

United Kingdom

You may be interested in
RS PRO PP 500ml Beaker
P.O.A.Each (In a Pack of 10) (Exc. Vat)