RS PRO PP Graduated Cylinder, 10ml

Technical Document
Specifications
Product details
RS PRO Cylinders with printed graduations (Class B)
Introducing the range of lightweight and durable cylinders with printed graduations from our trusted and highly reliable own brand RS PRO. These cylinders are ideal to measure the volume of a liquid. Cylinders are calibrated to class B tolerances.
RS PRO Polypropylene Cylinders with printed graduations are available in sizes ranging from 10ml to 2L:
10ml - 461-0831
25ml - 461-0847
50ml - 461-0853
100ml - 461-0869
250ml - 461-0875
500ml - 461-0881
1000ml - 461-0904
2000ml - 461-0910
Features and Belenfits:
ISO 6706 compliant cylinders in ultra-clear PP
Enhanced pin-sharp blue-printed graduations
Polypropylene bottles with good chemical resistance
Stable hexagonal base with an anti-suction design that prevents the base from sticking to a wet surface
Smooth inner contour for efficient pouring and ease of cleaning
Safe and robust plastic construction
S.P.I. recycling codes and batch code on each cylinder
Approvals and Certifications:
ISO 6706
Typical Applications:
Laboratory
Education and Research
Basic household uses
Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc
€ 65.80
€ 6.58 Each (In a Box of 10) (Exc. Vat)
€ 81.59
€ 8.159 Each (In a Box of 10) (inc. VAT)
10
€ 65.80
€ 6.58 Each (In a Box of 10) (Exc. Vat)
€ 81.59
€ 8.159 Each (In a Box of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
RS PRO Cylinders with printed graduations (Class B)
Introducing the range of lightweight and durable cylinders with printed graduations from our trusted and highly reliable own brand RS PRO. These cylinders are ideal to measure the volume of a liquid. Cylinders are calibrated to class B tolerances.
RS PRO Polypropylene Cylinders with printed graduations are available in sizes ranging from 10ml to 2L:
10ml - 461-0831
25ml - 461-0847
50ml - 461-0853
100ml - 461-0869
250ml - 461-0875
500ml - 461-0881
1000ml - 461-0904
2000ml - 461-0910
Features and Belenfits:
ISO 6706 compliant cylinders in ultra-clear PP
Enhanced pin-sharp blue-printed graduations
Polypropylene bottles with good chemical resistance
Stable hexagonal base with an anti-suction design that prevents the base from sticking to a wet surface
Smooth inner contour for efficient pouring and ease of cleaning
Safe and robust plastic construction
S.P.I. recycling codes and batch code on each cylinder
Approvals and Certifications:
ISO 6706
Typical Applications:
Laboratory
Education and Research
Basic household uses
Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc