RS PRO PP Graduated Cylinder, 50ml

RS Stock No.: 461-0853Brand: RS PRO
brand-logo
View all in Measuring Cylinders

Technical Document

Specifications

Brand

RS Pro

Material

PP

Capacity

50ml

Graduations

Yes

Length

200mm

Country of Origin

Germany

Product details

RS PRO Cylinders with printed graduations (Class B)

Introducing the range of lightweight and durable cylinders with printed graduations from our trusted and highly reliable own brand RS PRO. These cylinders are ideal to measure the volume of a liquid. Cylinders are calibrated to class B tolerances.

RS PRO Polypropylene Cylinders with printed graduations are available in sizes ranging from 10ml to 2L:
• 10ml - 461-0831
• 25ml - 461-0847
• 50ml - 461-0853
• 100ml - 461-0869
• 250ml - 461-0875
• 500ml - 461-0881
• 1000ml - 461-0904
• 2000ml - 461-0910

Features and Belenfits:

• ISO 6706 compliant cylinders in ultra-clear PP
• Enhanced pin-sharp blue-printed graduations
• Polypropylene bottles with good chemical resistance
• Stable hexagonal base with an anti-suction design that prevents the base from sticking to a wet surface
• Smooth inner contour for efficient pouring and ease of cleaning
• Safe and robust plastic construction
• S.P.I. recycling codes and batch code on each cylinder

Approvals and Certifications:

• ISO 6706

Typical Applications:

• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc

You may be interested in
RS PRO PP Measuring Cylinder, 50ml
€ 4.923Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 74.70

€ 7.47 Each (In a Box of 10) (Exc. Vat)

€ 92.63

€ 9.263 Each (In a Box of 10) (inc. VAT)

RS PRO PP Graduated Cylinder, 50ml

€ 74.70

€ 7.47 Each (In a Box of 10) (Exc. Vat)

€ 92.63

€ 9.263 Each (In a Box of 10) (inc. VAT)

RS PRO PP Graduated Cylinder, 50ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PP Measuring Cylinder, 50ml
€ 4.923Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

PP

Capacity

50ml

Graduations

Yes

Length

200mm

Country of Origin

Germany

Product details

RS PRO Cylinders with printed graduations (Class B)

Introducing the range of lightweight and durable cylinders with printed graduations from our trusted and highly reliable own brand RS PRO. These cylinders are ideal to measure the volume of a liquid. Cylinders are calibrated to class B tolerances.

RS PRO Polypropylene Cylinders with printed graduations are available in sizes ranging from 10ml to 2L:
• 10ml - 461-0831
• 25ml - 461-0847
• 50ml - 461-0853
• 100ml - 461-0869
• 250ml - 461-0875
• 500ml - 461-0881
• 1000ml - 461-0904
• 2000ml - 461-0910

Features and Belenfits:

• ISO 6706 compliant cylinders in ultra-clear PP
• Enhanced pin-sharp blue-printed graduations
• Polypropylene bottles with good chemical resistance
• Stable hexagonal base with an anti-suction design that prevents the base from sticking to a wet surface
• Smooth inner contour for efficient pouring and ease of cleaning
• Safe and robust plastic construction
• S.P.I. recycling codes and batch code on each cylinder

Approvals and Certifications:

• ISO 6706

Typical Applications:

• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc

You may be interested in
RS PRO PP Measuring Cylinder, 50ml
€ 4.923Each (In a Pack of 10) (Exc. Vat)