RS PRO PP Storage Bin, 167mm x 101mm x 76mm, White
RS Stock No.: 315-1139Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Storage Bin
Bin Material
PP
Overall Height
76mm
Overall Width
101mm
Overall Depth
167mm
Colour
White
Compatible Bin Size
2
Series
Recycled Economy, Stacking Recycled Economy
Country of Origin
United Kingdom
€ 71.00
€ 3.55 Each (In a Pack of 20) (Exc. Vat)
€ 88.04
€ 4.402 Each (In a Pack of 20) (inc. VAT)
RS PRO PP Storage Bin, 167mm x 101mm x 76mm, White
20
€ 71.00
€ 3.55 Each (In a Pack of 20) (Exc. Vat)
€ 88.04
€ 4.402 Each (In a Pack of 20) (inc. VAT)
RS PRO PP Storage Bin, 167mm x 101mm x 76mm, White
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProType
Storage Bin
Bin Material
PP
Overall Height
76mm
Overall Width
101mm
Overall Depth
167mm
Colour
White
Compatible Bin Size
2
Series
Recycled Economy, Stacking Recycled Economy
Country of Origin
United Kingdom