E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO PP Storage Bin, 350mm x 205mm x 181mm, Red

RS Stock No.: 484-4129Brand: RS PRO
brand-logo
View all in Storage Bins

Technical Document

Specifications

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

181mm

Overall Width

205mm

Overall Depth

350mm

Colour

Red

Compatible Bin Size

5

Country of Origin

United Kingdom

You may be interested in
Red storage bin,350x205x181mm
P.O.A.Each (In a Pack of 5) (Exc. Vat)
RS PRO PP Storage Bin, 50mm x 100mm, Red
P.O.A.Each (In a Pack of 20) (Exc. Vat)
RS PRO PP Storage Bin, 50mm x 100mm, Blue
P.O.A.Each (In a Pack of 20) (Exc. Vat)
RS PRO PP Storage Bin, 172mm x 109mm x 80mm, Red
P.O.A.Each (In a Pack of 20) (Exc. Vat)
Stock information temporarily unavailable.

€ 84.70

€ 16.94 Each (In a Pack of 5) (Exc. Vat)

€ 105.03

€ 21.006 Each (In a Pack of 5) (inc. VAT)

RS PRO PP Storage Bin, 350mm x 205mm x 181mm, Red

€ 84.70

€ 16.94 Each (In a Pack of 5) (Exc. Vat)

€ 105.03

€ 21.006 Each (In a Pack of 5) (inc. VAT)

RS PRO PP Storage Bin, 350mm x 205mm x 181mm, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Red storage bin,350x205x181mm
P.O.A.Each (In a Pack of 5) (Exc. Vat)
RS PRO PP Storage Bin, 50mm x 100mm, Red
P.O.A.Each (In a Pack of 20) (Exc. Vat)
RS PRO PP Storage Bin, 50mm x 100mm, Blue
P.O.A.Each (In a Pack of 20) (Exc. Vat)
RS PRO PP Storage Bin, 172mm x 109mm x 80mm, Red
P.O.A.Each (In a Pack of 20) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

181mm

Overall Width

205mm

Overall Depth

350mm

Colour

Red

Compatible Bin Size

5

Country of Origin

United Kingdom

You may be interested in
Red storage bin,350x205x181mm
P.O.A.Each (In a Pack of 5) (Exc. Vat)
RS PRO PP Storage Bin, 50mm x 100mm, Red
P.O.A.Each (In a Pack of 20) (Exc. Vat)
RS PRO PP Storage Bin, 50mm x 100mm, Blue
P.O.A.Each (In a Pack of 20) (Exc. Vat)
RS PRO PP Storage Bin, 172mm x 109mm x 80mm, Red
P.O.A.Each (In a Pack of 20) (Exc. Vat)