RS PRO PP Storage Bin, 90mm x 100mm x 50mm, White
RS Stock No.: 315-1123Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Storage Bin
Bin Material
PP
Overall Height
50mm
Overall Width
100mm
Overall Depth
90mm
Colour
White
Compatible Bin Size
1
Series
Recycled Economy, Stacking Recycled Economy
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 47.60
€ 2.38 Each (In a Pack of 20) (Exc. Vat)
€ 59.02
€ 2.951 Each (In a Pack of 20) (inc. VAT)
RS PRO PP Storage Bin, 90mm x 100mm x 50mm, White
20
€ 47.60
€ 2.38 Each (In a Pack of 20) (Exc. Vat)
€ 59.02
€ 2.951 Each (In a Pack of 20) (inc. VAT)
RS PRO PP Storage Bin, 90mm x 100mm x 50mm, White
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Storage Bin
Bin Material
PP
Overall Height
50mm
Overall Width
100mm
Overall Depth
90mm
Colour
White
Compatible Bin Size
1
Series
Recycled Economy, Stacking Recycled Economy
Country of Origin
United Kingdom