RS PRO PPO D Sub Backshell, 25 Way, Strain Relief

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
25
Housing Material
PPO
D-Sub Shell Size
B
Colour
Grey
Strain Relief
Yes
Country of Origin
United Kingdom
Product details
Top/Side Entry Covers
(connectors not included)
Moulded covers for our range of D multiple connectors providing insulation & cable retention
Cover grey Noryl, cable clamp glass filled nylon
50-way is top entry only
Max torque; 12 Ib in, 1.34Nm, 0/138kg
Supplied with
fixing screws and retaining clip.
€ 10.78
€ 10.78 Each (Exc. Vat)
€ 13.37
€ 13.37 Each (inc. VAT)
1
€ 10.78
€ 10.78 Each (Exc. Vat)
€ 13.37
€ 13.37 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 10.78 |
10 - 24 | € 9.32 |
25 - 49 | € 8.38 |
50+ | € 7.36 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
25
Housing Material
PPO
D-Sub Shell Size
B
Colour
Grey
Strain Relief
Yes
Country of Origin
United Kingdom
Product details
Top/Side Entry Covers
(connectors not included)
Moulded covers for our range of D multiple connectors providing insulation & cable retention
Cover grey Noryl, cable clamp glass filled nylon
50-way is top entry only
Max torque; 12 Ib in, 1.34Nm, 0/138kg
Supplied with
fixing screws and retaining clip.