RS PRO Precision Balance Weighing Scale, 5kg Weight Capacity

RS Stock No.: 202-8726Brand: RS PRO
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

RS Pro

Weighing Capacity

5kg

Scale Type

Precision Balance

Resolution

1 g

Parts Counting

No

Weighpan Length

150mm

Weighpan Width

147mm

Net Weight

345g

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Country of Origin

China

€ 52.49

€ 52.49 Each (Exc. Vat)

€ 65.09

€ 65.09 Each (inc. VAT)

RS PRO Precision Balance Weighing Scale, 5kg Weight Capacity

Calibration type

€ 52.49

€ 52.49 Each (Exc. Vat)

€ 65.09

€ 65.09 Each (inc. VAT)

RS PRO Precision Balance Weighing Scale, 5kg Weight Capacity

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Weighing Capacity

5kg

Scale Type

Precision Balance

Resolution

1 g

Parts Counting

No

Weighpan Length

150mm

Weighpan Width

147mm

Net Weight

345g

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Country of Origin

China