RS PRO Pressure Sensor, 0.8bar Min, 1.2bar Max, Absolute Reading

RS Stock No.: 272-6971Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Absolute

Minimum Pressure Reading

0.8bar

Maximum Pressure Reading

1.2bar

Accuracy

±0.5%

Media Measured

Air, Water, Mixed Oil, Fluids

Process Connection

G1/4

Analogue Output

4 → 20mA

Electrical Connection

DIN175301-803A

Maximum Current

23mA

Supply Voltage

11 → 28 V dc

Interface

4-Pin Connector

Housing Material

Stainless Steel

Mounting Type

Threaded

Maximum Operating Temperature

+80℃

Minimum Operating Temperature

-30℃

Country of Origin

China

Stock information temporarily unavailable.

€ 409.35

€ 409.35 Each (Exc. Vat)

€ 507.59

€ 507.59 Each (inc. VAT)

RS PRO Pressure Sensor, 0.8bar Min, 1.2bar Max, Absolute Reading

€ 409.35

€ 409.35 Each (Exc. Vat)

€ 507.59

€ 507.59 Each (inc. VAT)

RS PRO Pressure Sensor, 0.8bar Min, 1.2bar Max, Absolute Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Absolute

Minimum Pressure Reading

0.8bar

Maximum Pressure Reading

1.2bar

Accuracy

±0.5%

Media Measured

Air, Water, Mixed Oil, Fluids

Process Connection

G1/4

Analogue Output

4 → 20mA

Electrical Connection

DIN175301-803A

Maximum Current

23mA

Supply Voltage

11 → 28 V dc

Interface

4-Pin Connector

Housing Material

Stainless Steel

Mounting Type

Threaded

Maximum Operating Temperature

+80℃

Minimum Operating Temperature

-30℃

Country of Origin

China