RS PRO Pressure Sensor, 0bar Min, 0.5bar Max, Analogue Output, Relative Reading

Technical Document
Specifications
Brand
RS ProPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
0.5bar
Accuracy
±0.25 %
Output Type
Analogue
Process Connection
G1/4
Electrical Connection
M12 Connector
Analogue Output
4 → 20 mA
Maximum Current
20 mA
Series
IPSL
Supply Voltage
9 → 32 V dc
Housing Material
Stainless Steel
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Mounting Type
Threaded
Country of Origin
China
€ 422.76
€ 422.76 Each (Exc. Vat)
€ 524.22
€ 524.22 Each (inc. VAT)
1
€ 422.76
€ 422.76 Each (Exc. Vat)
€ 524.22
€ 524.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
0.5bar
Accuracy
±0.25 %
Output Type
Analogue
Process Connection
G1/4
Electrical Connection
M12 Connector
Analogue Output
4 → 20 mA
Maximum Current
20 mA
Series
IPSL
Supply Voltage
9 → 32 V dc
Housing Material
Stainless Steel
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Mounting Type
Threaded
Country of Origin
China