RS PRO Pressure Sensor, 0bar Min, 6bar Max, Gauge Reading

Technical Document
Specifications
Brand
RS ProPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
6bar
Accuracy
±0.5%FS
Media Measured
Air, Fluid, Mixed Oil, Water
Process Connection
G1/4A ISO 1179-2
Electrical Connection
Angular DIN175301-803A
Series
M20
Supply Voltage
8 to 30 V dc
Housing Material
Stainless Steel 316L
Minimum Operating Temperature
-30°C
Mounting Type
Threaded
Maximum Operating Temperature
85°C
Country of Origin
China
€ 207.02
€ 207.02 Each (Exc. Vat)
€ 256.70
€ 256.70 Each (inc. VAT)
1
€ 207.02
€ 207.02 Each (Exc. Vat)
€ 256.70
€ 256.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
6bar
Accuracy
±0.5%FS
Media Measured
Air, Fluid, Mixed Oil, Water
Process Connection
G1/4A ISO 1179-2
Electrical Connection
Angular DIN175301-803A
Series
M20
Supply Voltage
8 to 30 V dc
Housing Material
Stainless Steel 316L
Minimum Operating Temperature
-30°C
Mounting Type
Threaded
Maximum Operating Temperature
85°C
Country of Origin
China