RS PRO Pressure Sensor, 10bar Max, Voltage Output, Absolute Reading

Technical Document
Specifications
Brand
RS ProPressure Reading Type
Absolute
Maximum Pressure Reading
10bar
Accuracy
±1%
Output Type
Voltage
Process Connection
G 1/4
Analogue Output
0 → 5V dc
Electrical Connection
3-wire, Cable
Response Time
1m/s
Maximum Current
20mA
Supply Voltage
8 → 24, 12 → 28V dc
Housing Material
Stainless Steel
Mounting Type
Thread Mount
IP Rating
IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
80°C
Country of Origin
Turkey
€ 314.80
€ 314.80 Each (Exc. Vat)
€ 390.35
€ 390.35 Each (inc. VAT)
1
€ 314.80
€ 314.80 Each (Exc. Vat)
€ 390.35
€ 390.35 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProPressure Reading Type
Absolute
Maximum Pressure Reading
10bar
Accuracy
±1%
Output Type
Voltage
Process Connection
G 1/4
Analogue Output
0 → 5V dc
Electrical Connection
3-wire, Cable
Response Time
1m/s
Maximum Current
20mA
Supply Voltage
8 → 24, 12 → 28V dc
Housing Material
Stainless Steel
Mounting Type
Thread Mount
IP Rating
IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
80°C
Country of Origin
Turkey