RS PRO Pressure Switch, 0bar Min, 6bar Max, Analogue Output, Gauge Reading

Technical Document
Specifications
Brand
RS ProPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
6bar
Accuracy
≤0.5 %
Output Type
Analogue
Media Measured
Gas, Liquid
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
M12 Connector
Response Time
≤3 ms
Supply Voltage
10 → 30 V dc
Housing Material
Stainless Steel
Mounting Type
Not Front-Flush
Maximum Operating Temperature
+125°C
IP Rating
IP67
Minimum Operating Temperature
-20°C
Country of Origin
Germany
Product details
RS1 — Pressure Transducer, relative
Pressure transducer for relative pressure
For liquid and gaseous media
Works according to the thick-film DMS measuring principle
Current output
€ 262.18
€ 262.18 Each (Exc. Vat)
€ 325.10
€ 325.10 Each (inc. VAT)
1
€ 262.18
€ 262.18 Each (Exc. Vat)
€ 325.10
€ 325.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
6bar
Accuracy
≤0.5 %
Output Type
Analogue
Media Measured
Gas, Liquid
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
M12 Connector
Response Time
≤3 ms
Supply Voltage
10 → 30 V dc
Housing Material
Stainless Steel
Mounting Type
Not Front-Flush
Maximum Operating Temperature
+125°C
IP Rating
IP67
Minimum Operating Temperature
-20°C
Country of Origin
Germany
Product details
RS1 — Pressure Transducer, relative
Pressure transducer for relative pressure
For liquid and gaseous media
Works according to the thick-film DMS measuring principle
Current output