RS PRO Pressure Switch, 1/4 in BSP Male 0.2bar to 2.5 bar

RS Stock No.: 880-2299Brand: RS PRO
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Pressure

2.5 bar

Minimum Operating Pressure

0.2bar

Connection

1/4 in BSP Male

Suitable Media

Fluid

Type

Adjustable

Voltage Rating

250V ac

Connection Thread Size

1/4 in

Manufacturer Series

F4

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

IP Rating

IP65

Pressure Setting Range

0 to 25bar

Minimum Pressure Setting

0bar

LED Indicator

No

Maximum Pressure Setting

25bar

Output Type

NO/NC

Country of Origin

Italy

€ 178.60

€ 178.60 Each (Exc. Vat)

€ 221.46

€ 221.46 Each (inc. VAT)

RS PRO Pressure Switch, 1/4 in BSP Male 0.2bar to 2.5 bar

€ 178.60

€ 178.60 Each (Exc. Vat)

€ 221.46

€ 221.46 Each (inc. VAT)

RS PRO Pressure Switch, 1/4 in BSP Male 0.2bar to 2.5 bar

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Pressure

2.5 bar

Minimum Operating Pressure

0.2bar

Connection

1/4 in BSP Male

Suitable Media

Fluid

Type

Adjustable

Voltage Rating

250V ac

Connection Thread Size

1/4 in

Manufacturer Series

F4

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

IP Rating

IP65

Pressure Setting Range

0 to 25bar

Minimum Pressure Setting

0bar

LED Indicator

No

Maximum Pressure Setting

25bar

Output Type

NO/NC

Country of Origin

Italy