RS PRO Pressure Switch, G 1/4 50bar to 400 bar

RS Stock No.: 297-0030Brand: RS PRO
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Pressure

400 bar

Minimum Operating Pressure

50bar

Pressure Type

Positive Pressure

Connection

G 1/4

Suitable Media

Oil

Type

Adjustable

Voltage Rating

250V ac/dc

Connection Thread Size

1/4 in

Manufacturer Series

K5

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

IP Rating

IP65

Maximum Pressure Setting

600bar

Output Type

NO/NC

Pressure Setting Range

0 to 600bar

Minimum Pressure Setting

0bar

LED Indicator

No

Country of Origin

Italy

Product details

K Series

From the trusted RS PRO brand, a series of adjustable pressure switches designed for hydraulic and pneumatic applications. Designed to detect a rise or fall in fluid pressure, the durable switches provide an electrical signal once the setpoint pressure is reached. Pre-set pressure is adjusted via a graduated knob which can be locked with a grub screw. Clockwise to increase the pressure and anti-clockwise to decrease the pressure. Mechanical stops protect both the spring and the micro-switch from over pressurisation.

Robustly constructed from anodised aluminium, the RS PRO pressure switches can be mounted in any orientation making them easy to install in a wide range of industrial environments. Connection via a ” BSPF parallel thread.

Features and Benefits

• Anodised aluminium construction
• Can be mounted in any orientation
• 120 Cycles/min switching frequency
• Long mechanical life (10^6 cycles at 70bar)
• 0.5A maximum load (at 250 VAC)
• Accuracy ± 1% of set pressure
• Fixed Hysteresis 15% of full-scale reading
• Wide temperature range -20° to +80°C
• Mechanical stops to protect the spring and Micro-switch from over pressurisation
• Wide adjustment range
• N/C or N/O contacts SPDT
• Electrical connectors DIN 43650 plug to IP65
• ” BSP Female G (parallel thread)
• Compact and cost-effective

Applications

RS PRO Adjustable pressure switches are suitable for a diverse range of industrial applications. Due to their versatility and simple mounting design, the switches can be used in both pneumatic and hydraulic systems. Some of the more common are

• Pumps
• Compressed air systems
• Machine tools
• Process control equipment
• Sensors
• Hydraulics and Pneumatics
• Valves and switches

Pressure Switches

Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.

You may be interested in

€ 263.41

€ 263.41 Each (Exc. Vat)

€ 326.63

€ 326.63 Each (inc. VAT)

RS PRO Pressure Switch, G 1/4 50bar to 400 bar

€ 263.41

€ 263.41 Each (Exc. Vat)

€ 326.63

€ 326.63 Each (inc. VAT)

RS PRO Pressure Switch, G 1/4 50bar to 400 bar

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Pressure

400 bar

Minimum Operating Pressure

50bar

Pressure Type

Positive Pressure

Connection

G 1/4

Suitable Media

Oil

Type

Adjustable

Voltage Rating

250V ac/dc

Connection Thread Size

1/4 in

Manufacturer Series

K5

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

IP Rating

IP65

Maximum Pressure Setting

600bar

Output Type

NO/NC

Pressure Setting Range

0 to 600bar

Minimum Pressure Setting

0bar

LED Indicator

No

Country of Origin

Italy

Product details

K Series

From the trusted RS PRO brand, a series of adjustable pressure switches designed for hydraulic and pneumatic applications. Designed to detect a rise or fall in fluid pressure, the durable switches provide an electrical signal once the setpoint pressure is reached. Pre-set pressure is adjusted via a graduated knob which can be locked with a grub screw. Clockwise to increase the pressure and anti-clockwise to decrease the pressure. Mechanical stops protect both the spring and the micro-switch from over pressurisation.

Robustly constructed from anodised aluminium, the RS PRO pressure switches can be mounted in any orientation making them easy to install in a wide range of industrial environments. Connection via a ” BSPF parallel thread.

Features and Benefits

• Anodised aluminium construction
• Can be mounted in any orientation
• 120 Cycles/min switching frequency
• Long mechanical life (10^6 cycles at 70bar)
• 0.5A maximum load (at 250 VAC)
• Accuracy ± 1% of set pressure
• Fixed Hysteresis 15% of full-scale reading
• Wide temperature range -20° to +80°C
• Mechanical stops to protect the spring and Micro-switch from over pressurisation
• Wide adjustment range
• N/C or N/O contacts SPDT
• Electrical connectors DIN 43650 plug to IP65
• ” BSP Female G (parallel thread)
• Compact and cost-effective

Applications

RS PRO Adjustable pressure switches are suitable for a diverse range of industrial applications. Due to their versatility and simple mounting design, the switches can be used in both pneumatic and hydraulic systems. Some of the more common are

• Pumps
• Compressed air systems
• Machine tools
• Process control equipment
• Sensors
• Hydraulics and Pneumatics
• Valves and switches

Pressure Switches

Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.

You may be interested in