RS PRO Pressure Switch, NPT 1/4 0.2bar to 4 bar

Technical Document
Specifications
Brand
RS ProMaximum Operating Pressure
4 bar
Minimum Operating Pressure
0.2bar
Pressure Type
Electro-Mechanical
Connection
NPT 1/4
Suitable Media
Compressed Air, Gas, Pneumatic
Connection Thread Size
1/4
Connection Thread Standard
NPT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+85°C
IP Rating
IP65
Minimum Pressure Setting
0.2bar
Pressure Setting Range
0.2 to 4bar
Maximum Pressure Setting
4bar
€ 82.54
€ 82.54 Each (Exc. Vat)
€ 102.35
€ 102.35 Each (inc. VAT)
1
€ 82.54
€ 82.54 Each (Exc. Vat)
€ 102.35
€ 102.35 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaximum Operating Pressure
4 bar
Minimum Operating Pressure
0.2bar
Pressure Type
Electro-Mechanical
Connection
NPT 1/4
Suitable Media
Compressed Air, Gas, Pneumatic
Connection Thread Size
1/4
Connection Thread Standard
NPT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+85°C
IP Rating
IP65
Minimum Pressure Setting
0.2bar
Pressure Setting Range
0.2 to 4bar
Maximum Pressure Setting
4bar