E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Proximity Sensor

RS Stock No.: 134-5225Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

RS Pro

Maximum dc Voltage

200V

Switching Current

500 mA

Housing Material

Steel

Maximum Operating Temperature

+105°C

Product details

Surface Mount

Small dimension sensors used for electronic PCBs, low power applications, telecommunications, switching element in microphones.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Proximity Sensor

P.O.A.

RS PRO Proximity Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum dc Voltage

200V

Switching Current

500 mA

Housing Material

Steel

Maximum Operating Temperature

+105°C

Product details

Surface Mount

Small dimension sensors used for electronic PCBs, low power applications, telecommunications, switching element in microphones.

You may be interested in