RS PRO PT100 RTD Detector, 1.2mm Dia, 1.6mm Long, 2 Wire, Chip, Class A +500°C Max

Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
1.6mm
Probe Diameter
1.2mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+500°C
Termination Type
Solder
Probe Material
Platinum
Process Connection
Chip
Number Of Wires
2
Accuracy
Class A
Response Time
0.4s
Country of Origin
United Kingdom
€ 280.50
€ 11.22 Each (In a Pack of 25) (Exc. Vat)
€ 347.82
€ 13.913 Each (In a Pack of 25) (inc. VAT)
25
€ 280.50
€ 11.22 Each (In a Pack of 25) (Exc. Vat)
€ 347.82
€ 13.913 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
1.6mm
Probe Diameter
1.2mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+500°C
Termination Type
Solder
Probe Material
Platinum
Process Connection
Chip
Number Of Wires
2
Accuracy
Class A
Response Time
0.4s
Country of Origin
United Kingdom