E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO PT100 RTD Detector, 1.5mm Dia, 8mm Long, 2 Wire, Probe, Pack A +650°C Max

RS Stock No.: 262-3185Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

8mm

Probe Diameter

1.5mm

Minimum Temperature Sensed

-200°C

Maximum Temperature Sensed

+650°C

Termination Type

Solder

Probe Material

Platinum

Process Connection

Probe

Number Of Wires

2

Accuracy

Pack A

Response Time

0.4s

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 221.75

€ 44.35 Each (In a Pack of 5) (Exc. Vat)

€ 274.97

€ 54.994 Each (In a Pack of 5) (inc. VAT)

RS PRO PT100 RTD Detector, 1.5mm Dia, 8mm Long, 2 Wire, Probe, Pack A +650°C Max

€ 221.75

€ 44.35 Each (In a Pack of 5) (Exc. Vat)

€ 274.97

€ 54.994 Each (In a Pack of 5) (inc. VAT)

RS PRO PT100 RTD Detector, 1.5mm Dia, 8mm Long, 2 Wire, Probe, Pack A +650°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

8mm

Probe Diameter

1.5mm

Minimum Temperature Sensed

-200°C

Maximum Temperature Sensed

+650°C

Termination Type

Solder

Probe Material

Platinum

Process Connection

Probe

Number Of Wires

2

Accuracy

Pack A

Response Time

0.4s

Country of Origin

United Kingdom