RS PRO PT100 RTD Detector, 1.6mm Dia, 3.2mm Long, Chip, +150°C Max

RS Stock No.: 174-1662Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

3.2mm

Probe Diameter

1.6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Termination Type

Solder

Process Connection

Chip

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 5.06

€ 5.06 Each (Exc. Vat)

€ 6.27

€ 6.27 Each (inc. VAT)

RS PRO PT100 RTD Detector, 1.6mm Dia, 3.2mm Long, Chip, +150°C Max

€ 5.06

€ 5.06 Each (Exc. Vat)

€ 6.27

€ 6.27 Each (inc. VAT)

RS PRO PT100 RTD Detector, 1.6mm Dia, 3.2mm Long, Chip, +150°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 5.06
5 - 9€ 4.86
10+€ 4.70
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

3.2mm

Probe Diameter

1.6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Termination Type

Solder

Process Connection

Chip

Country of Origin

United Kingdom

You may be interested in