RS PRO PT100 RTD Sensor, 30mm Long, Patch Sensor, +150°C Max

RS Stock No.: 788-7132Brand: RS PRODistrelec Article No.: 30407212
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

30mm

Maximum Temperature Sensed

+150°C

Cable Length

1 m, 1mm

Process Connection

Patch Sensor

Distrelec Product Id

30407212

Country of Origin

United Kingdom

Product details

RS PRO PT100 Sensor

From RS PRO, comes a great value PT100 sensor. The construction of this sensor consists of 1m tinned copper silicon cable and a PT100 sensing tip moulded within a silicon patch.
The silicon patch that is featured on this sensor is also fitted with an adhesive foil backing which enables it fixed to surfaces
With all the features included in this sensor, it proves to be an excellent solution in the measure of temperature across a range of applications.

Features and benefits:

  • The sensor has good resistance to oils and chemicals

  • Response time of 7mins

  • Maximum operating temperature of 150°C

  • The sensor comes fitted with a mini connector

Applications

This sensor has a variety of application use such as;

  • Process industry

  • Laboratories

  • Industrial.

  • Ideal for measuring the temperature of tyres

What is a PT100 sensor?

PT100 sensors are a type of resistance thermometer. The PT in the name refers to the sensor which is constructed from platinum and the 100 refers to the fact at 0°C the sensor has a resistance of 100 ohms.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
Stock information temporarily unavailable.

€ 52.15

€ 52.15 Each (Exc. Vat)

€ 64.67

€ 64.67 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 30mm Long, Patch Sensor, +150°C Max

€ 52.15

€ 52.15 Each (Exc. Vat)

€ 64.67

€ 64.67 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 30mm Long, Patch Sensor, +150°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

30mm

Maximum Temperature Sensed

+150°C

Cable Length

1 m, 1mm

Process Connection

Patch Sensor

Distrelec Product Id

30407212

Country of Origin

United Kingdom

Product details

RS PRO PT100 Sensor

From RS PRO, comes a great value PT100 sensor. The construction of this sensor consists of 1m tinned copper silicon cable and a PT100 sensing tip moulded within a silicon patch.
The silicon patch that is featured on this sensor is also fitted with an adhesive foil backing which enables it fixed to surfaces
With all the features included in this sensor, it proves to be an excellent solution in the measure of temperature across a range of applications.

Features and benefits:

  • The sensor has good resistance to oils and chemicals

  • Response time of 7mins

  • Maximum operating temperature of 150°C

  • The sensor comes fitted with a mini connector

Applications

This sensor has a variety of application use such as;

  • Process industry

  • Laboratories

  • Industrial.

  • Ideal for measuring the temperature of tyres

What is a PT100 sensor?

PT100 sensors are a type of resistance thermometer. The PT in the name refers to the sensor which is constructed from platinum and the 100 refers to the fact at 0°C the sensor has a resistance of 100 ohms.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in