RS PRO PT100 RTD Sensor, 3mm Dia, 100mm Long, 4 Wire, NPT 1/4, Class A +250°C Max

Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
100mm
Probe Diameter
3mm
Minimum Temperature Sensed
-75°C
Maximum Temperature Sensed
+250°C
Termination Type
M12 Connector
Series
XQ
Probe Material
316 Stainless Steel
Process Connection
NPT 1/4
Cable Entry Size
M12
Number Of Wires
4
Accuracy
Class A
Country of Origin
United Kingdom
€ 136.65
€ 136.65 Each (Exc. Vat)
€ 169.45
€ 169.45 Each (inc. VAT)
1
€ 136.65
€ 136.65 Each (Exc. Vat)
€ 169.45
€ 169.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
100mm
Probe Diameter
3mm
Minimum Temperature Sensed
-75°C
Maximum Temperature Sensed
+250°C
Termination Type
M12 Connector
Series
XQ
Probe Material
316 Stainless Steel
Process Connection
NPT 1/4
Cable Entry Size
M12
Number Of Wires
4
Accuracy
Class A
Country of Origin
United Kingdom