RS PRO PT100 RTD Sensor, 3mm Dia, 200mm Long, 4 Wire, 1/4 BSPP, +250°C Max
RS Stock No.: 284-2380Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
200mm
Probe Diameter
3mm
Minimum Temperature Sensed
-75°C
Maximum Temperature Sensed
+250°C
Termination Type
Cable
Cable Length
1m
Process Connection
1/4 BSPP
Number Of Wires
4
Country of Origin
United Kingdom
€ 123.78
€ 123.78 Each (Exc. Vat)
€ 153.49
€ 153.49 Each (inc. VAT)
RS PRO PT100 RTD Sensor, 3mm Dia, 200mm Long, 4 Wire, 1/4 BSPP, +250°C Max
1
€ 123.78
€ 123.78 Each (Exc. Vat)
€ 153.49
€ 153.49 Each (inc. VAT)
RS PRO PT100 RTD Sensor, 3mm Dia, 200mm Long, 4 Wire, 1/4 BSPP, +250°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
200mm
Probe Diameter
3mm
Minimum Temperature Sensed
-75°C
Maximum Temperature Sensed
+250°C
Termination Type
Cable
Cable Length
1m
Process Connection
1/4 BSPP
Number Of Wires
4
Country of Origin
United Kingdom