RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, NPT 1/4, +250°C Max
RS Stock No.: 284-2399Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
150mm
Probe Diameter
6mm
Minimum Temperature Sensed
-75°C
Maximum Temperature Sensed
+250°C
Termination Type
Cable
Cable Length
1m
Process Connection
NPT 1/4
Number Of Wires
4
Country of Origin
United Kingdom
€ 139.21
€ 139.21 Each (Exc. Vat)
€ 172.62
€ 172.62 Each (inc. VAT)
RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, NPT 1/4, +250°C Max
1
€ 139.21
€ 139.21 Each (Exc. Vat)
€ 172.62
€ 172.62 Each (inc. VAT)
RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, NPT 1/4, +250°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
150mm
Probe Diameter
6mm
Minimum Temperature Sensed
-75°C
Maximum Temperature Sensed
+250°C
Termination Type
Cable
Cable Length
1m
Process Connection
NPT 1/4
Number Of Wires
4
Country of Origin
United Kingdom