RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, 1/4 BSPP, +250°C Max

RS Stock No.: 284-2383Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

6mm

Minimum Temperature Sensed

-75°C

Maximum Temperature Sensed

+250°C

Termination Type

Cable

Cable Length

1m

Process Connection

1/4 BSPP

Number Of Wires

4

Country of Origin

United Kingdom

€ 139.21

€ 139.21 Each (Exc. Vat)

€ 172.62

€ 172.62 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, 1/4 BSPP, +250°C Max

€ 139.21

€ 139.21 Each (Exc. Vat)

€ 172.62

€ 172.62 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, 1/4 BSPP, +250°C Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

6mm

Minimum Temperature Sensed

-75°C

Maximum Temperature Sensed

+250°C

Termination Type

Cable

Cable Length

1m

Process Connection

1/4 BSPP

Number Of Wires

4

Country of Origin

United Kingdom