RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, Probe, Class B +450°C Max

RS Stock No.: 872-2711Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+450°C

Termination Type

Compact KNS Head

Probe Material

Stainless Steel

Process Connection

Probe

Cable Entry Size

M16

Number Of Wires

4

Accuracy

Class B

Country of Origin

United Kingdom

Product details

RS PRO PT100 PRT with compact KNS head

From RS PRO, comes a range of high-quality PRT (Platinum resistance thermometer) PT100 probes with compact KNS heads. Manufactured with an aluminium alloy weatherproof connection head and 316 stainless steel construction, these class B probes are an excellent solution for temperature measurement.

Features and benefits:

  • A wide operating temperature range: -100 °C to +450°C

  • 6mm probe diameter

  • IP67 rating which provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.

  • 4 wire connection

  • Meets IEC751 standards

Applications

These PRT probes have a variety of application use such as;

  • Heating

  • Air conditioning

  • Stoves and grills

  • Food processing

  • Energy

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

PT100 Probes with Industrial Terminal Heads

€ 139.70

€ 139.70 Each (Exc. Vat)

€ 173.23

€ 173.23 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, Probe, Class B +450°C Max

€ 139.70

€ 139.70 Each (Exc. Vat)

€ 173.23

€ 173.23 Each (inc. VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, Probe, Class B +450°C Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5€ 139.70
6 - 11€ 134.74
12+€ 129.60

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+450°C

Termination Type

Compact KNS Head

Probe Material

Stainless Steel

Process Connection

Probe

Cable Entry Size

M16

Number Of Wires

4

Accuracy

Class B

Country of Origin

United Kingdom

Product details

RS PRO PT100 PRT with compact KNS head

From RS PRO, comes a range of high-quality PRT (Platinum resistance thermometer) PT100 probes with compact KNS heads. Manufactured with an aluminium alloy weatherproof connection head and 316 stainless steel construction, these class B probes are an excellent solution for temperature measurement.

Features and benefits:

  • A wide operating temperature range: -100 °C to +450°C

  • 6mm probe diameter

  • IP67 rating which provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.

  • 4 wire connection

  • Meets IEC751 standards

Applications

These PRT probes have a variety of application use such as;

  • Heating

  • Air conditioning

  • Stoves and grills

  • Food processing

  • Energy

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

PT100 Probes with Industrial Terminal Heads