E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO PT100 RTD Sensor, 6mm Dia, 300mm Long, 3 Wire, Probe, Class A +250°C Max

RS Stock No.: 407-1371Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

300mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

Probe

Cable Entry Size

M20

Number Of Wires

3

Accuracy

Class A

Country of Origin

France

Product details

Pt 100 sensor with transmitter

1 x Pt100 temperature probe, class A, 3-wire assembly.
316L stainless steel tip, Ø 6 mm, over 300 mm.
Light alloy connector head with epoxy coating for use in the food processing industry.
Connected to 4 → 20 mA transmitter in head, type SEM 203P.
Easy temperature range setting via push-button and Pt 100 simulator.

Stock information temporarily unavailable.

P.O.A.

RS PRO PT100 RTD Sensor, 6mm Dia, 300mm Long, 3 Wire, Probe, Class A +250°C Max

P.O.A.

RS PRO PT100 RTD Sensor, 6mm Dia, 300mm Long, 3 Wire, Probe, Class A +250°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

300mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

Probe

Cable Entry Size

M20

Number Of Wires

3

Accuracy

Class A

Country of Origin

France

Product details

Pt 100 sensor with transmitter

1 x Pt100 temperature probe, class A, 3-wire assembly.
316L stainless steel tip, Ø 6 mm, over 300 mm.
Light alloy connector head with epoxy coating for use in the food processing industry.
Connected to 4 → 20 mA transmitter in head, type SEM 203P.
Easy temperature range setting via push-button and Pt 100 simulator.