RS PRO PTFE 25ml Beaker

RS Stock No.: 201-2428Brand: RS PRO
brand-logo
View all in Jugs & Beakers

Technical Document

Specifications

Brand

RS Pro

Product Type

Beaker

Material

PTFE

Capacity

25ml

Graduations

No

Dimensions

47 x 32mm

Diameter

32mm

Length

47mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 49.13

€ 49.13 Each (Exc. Vat)

€ 60.92

€ 60.92 Each (inc. VAT)

RS PRO PTFE 25ml Beaker

€ 49.13

€ 49.13 Each (Exc. Vat)

€ 60.92

€ 60.92 Each (inc. VAT)

RS PRO PTFE 25ml Beaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Beaker

Material

PTFE

Capacity

25ml

Graduations

No

Dimensions

47 x 32mm

Diameter

32mm

Length

47mm

Country of Origin

United Kingdom