RS PRO PTFE Clear Cable Sleeve, 0.71mm Diameter, 5m Length

RS Stock No.: 178-9508Brand: RS PRO
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

0.71mm

Colour

Clear

Material

PTFE

Sleeve Length

5m

Braided

No

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+260°C

Fire Behaviour

Flame Retardant

Dielectric Strength

45kV/mm

Wall Thickness

0.25mm

You may be interested in
Stock information temporarily unavailable.

€ 5.35

€ 5.35 1 Bag of 5 Metres (Exc. Vat)

€ 6.63

€ 6.63 1 Bag of 5 Metres (inc. VAT)

RS PRO PTFE Clear Cable Sleeve, 0.71mm Diameter, 5m Length

€ 5.35

€ 5.35 1 Bag of 5 Metres (Exc. Vat)

€ 6.63

€ 6.63 1 Bag of 5 Metres (inc. VAT)

RS PRO PTFE Clear Cable Sleeve, 0.71mm Diameter, 5m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

0.71mm

Colour

Clear

Material

PTFE

Sleeve Length

5m

Braided

No

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+260°C

Fire Behaviour

Flame Retardant

Dielectric Strength

45kV/mm

Wall Thickness

0.25mm

You may be interested in