Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
4mm
Outer Diameter
6mm
Material
PTFE
Hose Pipe Action
Transfer
Maximum Working Pressure
21 bar
Suitable Applications
High Performance
Standards Met
FDA
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+250°C
Colour
Clear
Length
50m
Bend Radius
54mm
Country of Origin
United Kingdom
€ 385.70
€ 385.70 Each (Exc. Vat)
€ 478.27
€ 478.27 Each (inc. VAT)
1
€ 385.70
€ 385.70 Each (Exc. Vat)
€ 478.27
€ 478.27 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
4mm
Outer Diameter
6mm
Material
PTFE
Hose Pipe Action
Transfer
Maximum Working Pressure
21 bar
Suitable Applications
High Performance
Standards Met
FDA
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+250°C
Colour
Clear
Length
50m
Bend Radius
54mm
Country of Origin
United Kingdom