RS PRO Puncture Proof Trolley Wheel, 75kg

RS Stock No.: 171-8322Brand: RS PRODistrelec Article No.: 30407330
brand-logo
View all in Trolley Wheels

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

260mm

Wheel Width

75mm

Bore Diameter

20mm

Load Capacity

75kg

Features

Puncture Proof

Hub Bearing Type

Roller Bearing

Bore Length

74mm

Country of Origin

China

€ 33.26

€ 33.26 Each (Exc. Vat)

€ 41.24

€ 41.24 Each (inc. VAT)

RS PRO Puncture Proof Trolley Wheel, 75kg

€ 33.26

€ 33.26 Each (Exc. Vat)

€ 41.24

€ 41.24 Each (inc. VAT)

RS PRO Puncture Proof Trolley Wheel, 75kg

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 33.26
5 - 9€ 33.10
10 - 24€ 32.92
25+€ 32.71

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

260mm

Wheel Width

75mm

Bore Diameter

20mm

Load Capacity

75kg

Features

Puncture Proof

Hub Bearing Type

Roller Bearing

Bore Length

74mm

Country of Origin

China