RS PRO Pure Sine Wave 200W Fixed Installation DC-AC Power Inverter, 12V dc Input, 230V ac Output, No

Technical Document
Specifications
Brand
RS ProInput Voltage
12V dc
Output Voltage
230V ac
Railway Approved
No
Output Power Continuous
200W
Output Power Intermittent
400W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal Socket
MTBF
86852kh
Output Current
0.87A
Length
226mm
Width
108mm
Depth
62mm
Weight
0.82kg
Minimum Temperature
-20°C
Lead Length
530mm
Maximum Temperature
50°C
Output Electrical Phase
1
Cooling Method
Loading Controlled Cooling Fan
Output Frequency Range
50Hz
Mounting Type
Chassis Mount
Maximum Input Current
17.5A
Number of Output Connections
1
Inverter Directionality
DC to AC
Country of Origin
China
€ 306.79
€ 306.79 Each (Exc. Vat)
€ 380.42
€ 380.42 Each (inc. VAT)
1
€ 306.79
€ 306.79 Each (Exc. Vat)
€ 380.42
€ 380.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 306.79 |
5 - 9 | € 302.17 |
10 - 24 | € 297.26 |
25+ | € 292.07 |
Technical Document
Specifications
Brand
RS ProInput Voltage
12V dc
Output Voltage
230V ac
Railway Approved
No
Output Power Continuous
200W
Output Power Intermittent
400W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal Socket
MTBF
86852kh
Output Current
0.87A
Length
226mm
Width
108mm
Depth
62mm
Weight
0.82kg
Minimum Temperature
-20°C
Lead Length
530mm
Maximum Temperature
50°C
Output Electrical Phase
1
Cooling Method
Loading Controlled Cooling Fan
Output Frequency Range
50Hz
Mounting Type
Chassis Mount
Maximum Input Current
17.5A
Number of Output Connections
1
Inverter Directionality
DC to AC
Country of Origin
China