RS PRO Pure Sine Wave 3000W DC AC Inverter, 110V ac Input, 400V ac Output, Railway Approved

Technical Document
Specifications
Brand
RS ProInput Voltage
110V ac
Output Voltage
400V ac
Railway Approved
Yes
Output Power Continuous
3000W
Output Power Intermittent
3000VA
Output Power Waveform
Pure Sine Wave
Output Connection Type
Terminal Strip
Efficiency
92%
MTBF
100000h
Output Current
4.33A
Length
408mm
Width
220mm
Depth
80.5mm
Weight
7kg
Mounting Type
Chassis Mount
Protection Features
Isolated Protection
Output Electrical Phase
3
Output Frequency Range
50/60Hz
Inverter Directionality
DC to AC
Country of Origin
Spain
€ 7,543.66
€ 7,543.66 Each (Exc. Vat)
€ 9,354.14
€ 9,354.14 Each (inc. VAT)
1
€ 7,543.66
€ 7,543.66 Each (Exc. Vat)
€ 9,354.14
€ 9,354.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 7,543.66 |
5 - 9 | € 7,429.93 |
10 - 24 | € 7,309.21 |
25+ | € 7,181.56 |
Technical Document
Specifications
Brand
RS ProInput Voltage
110V ac
Output Voltage
400V ac
Railway Approved
Yes
Output Power Continuous
3000W
Output Power Intermittent
3000VA
Output Power Waveform
Pure Sine Wave
Output Connection Type
Terminal Strip
Efficiency
92%
MTBF
100000h
Output Current
4.33A
Length
408mm
Width
220mm
Depth
80.5mm
Weight
7kg
Mounting Type
Chassis Mount
Protection Features
Isolated Protection
Output Electrical Phase
3
Output Frequency Range
50/60Hz
Inverter Directionality
DC to AC
Country of Origin
Spain