Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Purple 0.079 mm² Harsh Environment Wire, 28, 7/0.12 mm, 100m, PTFE Insulation

RS Stock No.: 526-7371Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.079 mm²

Sheath Colour

Purple

Cable Shape

Single Core

American Wire Gauge

28

Core Strands

7/0.12 mm

Length

100m

Insulation material

PTFE

Voltage Rating

300 V

Outer Diameter

0.71mm

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+190°C

Conductor Material

Silver Plated Copper

Insulation Wall Thickness

0.15mm

Shield Type

Unshielded

Size of Strands

0.12 mm

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Country of Origin

United Kingdom

You may be interested in
Violet PTFE equipment wire,28awg 100m
P.O.A.1 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Purple 0.079 mm² Harsh Environment Wire, 28, 7/0.12 mm, 100m, PTFE Insulation

P.O.A.

RS PRO Purple 0.079 mm² Harsh Environment Wire, 28, 7/0.12 mm, 100m, PTFE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Violet PTFE equipment wire,28awg 100m
P.O.A.1 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.079 mm²

Sheath Colour

Purple

Cable Shape

Single Core

American Wire Gauge

28

Core Strands

7/0.12 mm

Length

100m

Insulation material

PTFE

Voltage Rating

300 V

Outer Diameter

0.71mm

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+190°C

Conductor Material

Silver Plated Copper

Insulation Wall Thickness

0.15mm

Shield Type

Unshielded

Size of Strands

0.12 mm

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Country of Origin

United Kingdom

You may be interested in
Violet PTFE equipment wire,28awg 100m
P.O.A.1 Reel of 100 Metres (Exc. Vat)