RS PRO Push Button Complete Unit, 94mm Cutout, 1NO + 1NC

Technical Document
Specifications
Brand
RS ProIlluminated
No
Series
Control Station
Panel Cut Out Diameter
94mm
Push Button Colour
Red
Contact Configuration
1NO + 1NC
Push Button Style
Mushroom
Terminal Type
Screw
Manufacturer Part No.
SA 081-11
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Country of Origin
Italy
€ 97.94
€ 97.94 Each (Exc. Vat)
€ 121.45
€ 121.45 Each (inc. VAT)
1
€ 97.94
€ 97.94 Each (Exc. Vat)
€ 121.45
€ 121.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProIlluminated
No
Series
Control Station
Panel Cut Out Diameter
94mm
Push Button Colour
Red
Contact Configuration
1NO + 1NC
Push Button Style
Mushroom
Terminal Type
Screw
Manufacturer Part No.
SA 081-11
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Country of Origin
Italy