RS PRO Push Button Switch, Latching, PCB, 6.35mm Cutout, SPDT, 32/50/125V ac

Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
6.35mm
Mounting Type
PCB
Contact Configuration
SPDT
Voltage Rating
32/50/125V ac
Contact Current Rating
400 mA @ 20 V
Terminal Type
Right Angle Through Hole
Contact Material
Gold Plated Copper Alloy
Case Colour
Stainless Steel
Product details
Panel Mounting Push Button Switches
Snap action push button switches from RS that are available with terminal styles of PCB or solder. Applications include telecommunication, instrumentation and medical equipment
Mechanical Life: 50000 cycles
€ 7.07
€ 7.07 Each (Exc. Vat)
€ 8.77
€ 8.77 Each (inc. VAT)
Standard
1
€ 7.07
€ 7.07 Each (Exc. Vat)
€ 8.77
€ 8.77 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 7.07 |
10 - 24 | € 6.97 |
25 - 49 | € 6.87 |
50+ | € 6.58 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
6.35mm
Mounting Type
PCB
Contact Configuration
SPDT
Voltage Rating
32/50/125V ac
Contact Current Rating
400 mA @ 20 V
Terminal Type
Right Angle Through Hole
Contact Material
Gold Plated Copper Alloy
Case Colour
Stainless Steel
Product details
Panel Mounting Push Button Switches
Snap action push button switches from RS that are available with terminal styles of PCB or solder. Applications include telecommunication, instrumentation and medical equipment
Mechanical Life: 50000 cycles